Allen Bradley, 1492 Polyamide Terminal Block Jumpers for use with 1492-F

Subtotal (1 pack of 10 units)*

R 11 604,52

(exc. VAT)

R 13 345,20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +R 1,160.452R 11,604.52

*price indicative

RS stock no.:
220-4604
Mfr. Part No.:
1492-N24
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Jumper Bar

Accessory Type

Terminal Block Jumpers

For Use With

1492-F

Series

1492

Colour

Black

Material

Polyamide

Standards/Approvals

RoHS

Hazardous Area Certification

ATEX

COO (Country of Origin):
CA
The Rockwell Jumper is an essential accessory to bypass and connect terminals directly. The product is a side jumper. It has 50 poles.

Comes along with a complete catalogue with all the necessary information required

Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy