Allen Bradley, 1492-EBSTP End Plug for use with For Flexible Configuration Blocks
- RS stock no.:
- 220-0566
- Mfr. Part No.:
- 1492-EBSTP
- Manufacturer:
- Allen Bradley
Subtotal (1 pack of 50 units)*
R 1 555,05
(exc. VAT)
R 1 788,30
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | R 31.101 | R 1,555.05 |
*price indicative
- RS stock no.:
- 220-0566
- Mfr. Part No.:
- 1492-EBSTP
- Manufacturer:
- Allen Bradley
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Plug Assembly | |
| Accessory Type | End Plug | |
| For Use With | For Flexible Configuration Blocks | |
| Series | 1492-EBSTP | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Plug Assembly | ||
Accessory Type End Plug | ||
For Use With For Flexible Configuration Blocks | ||
Series 1492-EBSTP | ||
Colour Grey | ||
Standards/Approvals No | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- CZ
The Rockwell Automation IEC End Plug, Ganged Connector, for Flexible Configuration Blocks.
Grey in colour
Related links
- Allen Bradley, 1492-GSTP Glass Filled Polyamide Individual Plug-In Connector for use with Flexible Configuration Blocks
- Allen Bradley 1492-P Series End Plug for Use with DIN Rail Terminal Blocks
- Allen Bradley, 1492 End Barrier for use with 1492-P Series Terminal Blocks
- Allen Bradley, 1492 Polyamide End Anchor for use with 1492-P Series Terminal Blocks
- Allen Bradley, 1492 Test Plug for use with for use with Terminal Blocks
- Allen Bradley, 1492 Partition Plate for use with for use with Terminal Blocks
- Allen Bradley, 1492 Storage Cartridge for use with for use with Terminal Blocks
- Allen Bradley, 1492 Screws For Centre Jumpers for use with for use with Terminal Blocks
