Allen Bradley, 1492 Polyamide End Barrier for use with 1492-L6T, LG6T
- RS stock no.:
- 218-5044
- Mfr. Part No.:
- 1492-EBL6T
- Manufacturer:
- Allen Bradley
Subtotal (1 pack of 50 units)*
R 785,35
(exc. VAT)
R 903,15
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | R 15.707 | R 785.35 |
*price indicative
- RS stock no.:
- 218-5044
- Mfr. Part No.:
- 1492-EBL6T
- Manufacturer:
- Allen Bradley
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | End Barrier | |
| Product Type | End Block | |
| For Use With | 1492-L6T, LG6T | |
| Series | 1492 | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type End Barrier | ||
Product Type End Block | ||
For Use With 1492-L6T, LG6T | ||
Series 1492 | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- RO
The Rockwell Automation end barriers are required to provide the necessary insulation for the last terminal block in a group.
End barrier for spring clamp terminal block
This has grey colour
End Barrier, For Spring Clamp Type TB, 2 x 36.95 x 90mm (0.08 x 1.45 x 3.54 in), Gray, Pkg. Qty. of 50, for Use With 1492-L6T, LG6T
End Barrier, For Spring Clamp Type TB, 2 x 36.95 x 90mm (0.08 x 1.45 x 3.54 in), Gray, Pkg. Qty. of 50, for Use With 1492-L6T, LG6T
Related links
- Allen Bradley 1492-L6T
- Allen Bradley, 1492 Polyamide End Barrier for use with 1492-L6T
- Allen Bradley L6T, L16D
- Allen Bradley L16D, L6T
- Allen Bradley, 1492 Polyamide End Barrier for use with 1492-L3T1P
- Allen Bradley, 1492 Polyamide End Barrier for use with 1492-L4T
- Allen Bradley, 1492 Polyamide End Barrier for use with 1492-JB3TM
- Allen Bradley, 1492 Polyamide End Barrier for use with 1492-WM3
