Allen Bradley, 1492 Polyamide End Barrier for use with LG2T, 1492-L2T
- RS stock no.:
- 218-5014
- Mfr. Part No.:
- 1492-EBL2T
- Manufacturer:
- Allen Bradley
Subtotal (1 pack of 50 units)*
R 541,10
(exc. VAT)
R 622,25
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | R 10.822 | R 541.10 |
*price indicative
- RS stock no.:
- 218-5014
- Mfr. Part No.:
- 1492-EBL2T
- Manufacturer:
- Allen Bradley
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | End Barrier | |
| Product Type | End Block | |
| For Use With | LG2T, 1492-L2T | |
| Series | 1492 | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type End Barrier | ||
Product Type End Block | ||
For Use With LG2T, 1492-L2T | ||
Series 1492 | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- RO
The Rockwell Automation end barriers are required to provide the necessary insulation for the last terminal block in a group.
End barrier for spring clamp terminal block
This has grey colour
End Barrier, For Spring Clamp Type TB, 2 x 28.9 x 63mm (0.08 x 1.14 x 2.48 in), Gray, Pkg. Qty. of 50, for Use With 1492-L2T, LG2T
End Barrier, For Spring Clamp Type TB, 2 x 28.9 x 63mm (0.08 x 1.14 x 2.48 in), Gray, Pkg. Qty. of 50, for Use With 1492-L2T, LG2T
