Allen Bradley, 1492 End Barrier for use with 1492-WD4
- RS stock no.:
- 218-4977
- Mfr. Part No.:
- 1492-EBD3
- Manufacturer:
- Allen Bradley
Subtotal (1 pack of 50 units)*
R 1 486,65
(exc. VAT)
R 1 709,65
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | R 29.733 | R 1,486.65 |
*price indicative
- RS stock no.:
- 218-4977
- Mfr. Part No.:
- 1492-EBD3
- Manufacturer:
- Allen Bradley
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | End Block | |
| Accessory Type | End Barrier | |
| For Use With | 1492-WD4 | |
| Series | 1492 | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type End Block | ||
Accessory Type End Barrier | ||
For Use With 1492-WD4 | ||
Series 1492 | ||
Colour Grey | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- US
The Rockwell Automation end barriers are required to provide the necessary insulation for the last terminal block in a group.
End barrier has grey colour
End Barrier, Gray
End Barrier, Gray
Related links
- Allen Bradley 1492-WD4 1492-W Series Feed Through Terminal Block Grey Screw
- Allen Bradley, 1492 End Barrier for use with 1492-J4CTB
- Allen Bradley, 1492 End Barrier for use with 1492-WD6
- Allen Bradley LG2T
- Allen Bradley, 1492 End Barrier for use with 1492-L3T1P
- Allen Bradley, 1492 End Barrier for use with 1492-P Series Terminal Blocks
- Allen Bradley LG10
- Allen Bradley, 1492 Polyamide End Barrier for use with 1492-LD2
