Weidmüller, SNAP IN Wemid Terminal for use with Terminal Block
- RS stock no.:
- 870-558
- Mfr. Part No.:
- 3077620000
- Manufacturer:
- Weidmüller
Subtotal (1 box of 10 units)*
R 867,11
(exc. VAT)
R 997,18
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 867.11 | R 86.711 |
*price indicative
- RS stock no.:
- 870-558
- Mfr. Part No.:
- 3077620000
- Manufacturer:
- Weidmüller
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Terminal Block Accessory | |
| Accessory Type | Terminal | |
| For Use With | Terminal Block | |
| Series | SNAP IN | |
| Colour | Orange | |
| Material | Wemid | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Terminal Block Accessory | ||
Accessory Type Terminal | ||
For Use With Terminal Block | ||
Series SNAP IN | ||
Colour Orange | ||
Material Wemid | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Weidmüller Cross connector is a reliable solution designed for efficient distribution of potential to adjacent Terminal blocks. This product ensures contact reliability even when poles are broken out, making wiring hassle-free.
Rated for a voltage of 400 V with a nominal current of 41 A
Made of high-quality Wemid material with UL 94 flammability rating V-0
Features a Compact width of 80.3 mm for easy integration into modular Terminal blocks
Compliant with RoHS and REACH regulations, ensuring environmental safety
Related links
- Weidmüller, SNAP IN Wemid Terminal for use with Terminal Block
- Weidmüller, SNAP IN Wemid Partition Plate for use with Terminal Block
- Weidmüller, TS TTB 6 RD Wemid Test Socket for use with Terminal Block
- Weidmüller, TS TTB 6 BK Wemid Test Socket for use with Terminal Block
- Weidmüller, TS TTB 6 BL Wemid Test Socket for use with Terminal Block
- Weidmüller, WAP WDK 2.5N/TR-DU Wemid End Plate for use with Terminal Block
- Weidmüller, LL TTB 6/2 YL Wemid Locking Lever for use with Terminal Block
- Weidmüller, Z Wemid End Plate for use with Z Series Terminal
