CALTEST, CT4425 Brass Adapter for use with Terminal Block
- RS stock no.:
- 735-720
- Mfr. Part No.:
- CT4425-0
- Manufacturer:
- CALTEST
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
R 208,23
(exc. VAT)
R 239,46
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | R 208.23 | R 41.646 |
| 5 + | R 203.02 | R 40.604 |
*price indicative
- RS stock no.:
- 735-720
- Mfr. Part No.:
- CT4425-0
- Manufacturer:
- CALTEST
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | Terminal Block | |
| Series | CT4425 | |
| Colour | Black | |
| Material | Brass | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With Terminal Block | ||
Series CT4425 | ||
Colour Black | ||
Material Brass | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TW
The CALTEST connector adaptor serves as a reliable Interface for electrical connections in various applications. Engineered for optimal performance, it ensures seamless integration for systems requiring high-current management.
Insulator MADE from Durable PP-704 for enhanced performance
Brass construction with nickel plating reduces corrosion and wear
Rated for a maximum of 30 A current handling
Features a resistance of less than 5 mΩ for efficient power transfer
Compliant with RoHS 2 standards, ensuring environmentally-friendly use
