Phoenix Contact, LS-EMLP Aluminium Device Marker for use with TOPMARK LASER, TOPMARK NEO
- RS stock no.:
- 557-166
- Mfr. Part No.:
- 0831629
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
R 1 463,12
(exc. VAT)
R 1 682,59
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 1,463.12 | R 292.624 |
*price indicative
- RS stock no.:
- 557-166
- Mfr. Part No.:
- 0831629
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Device Marker | |
| For Use With | TOPMARK LASER, TOPMARK NEO | |
| Series | LS-EMLP | |
| Colour | Black | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Device Marker | ||
For Use With TOPMARK LASER, TOPMARK NEO | ||
Series LS-EMLP | ||
Colour Black | ||
Material Aluminium | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
The Phoenix Contact device marker is expertly designed for superior identification in demanding environments. Crafted from durable aluminium, this black label is suitable for direct laser marking, ensuring that your labels withstand the rigours of everyday use. Designed for both screw and rivet mounting, it offers flexibility for various applications. With a text field measuring 75.6 mm in width and 54 mm in height, it provides ample space for clear, concise information. The anodised finish not only enhances its aesthetic appeal but also increases durability, allowing it to perform reliably in both indoor and outdoor settings. This product is an essential choice for those looking to maintain high standards of identification without compromising on quality or strength.
Lightweight aluminium construction provides strength without bulk
Anodised surface ensures increased longevity and resistance to wear
Designed for easy mounting with both screw and rivet options
Compatible with advanced marking technologies for high-quality inscriptions
RoHS compliant, ensuring safety and environmental responsibility
Tested for wipe resistance under various conditions to maintain clarity
Withstands extreme temperatures, making it suitable for a range of climates
