Phoenix Contact, GPA ABS Terminal Marker for use with Outdoor Use

Subtotal (1 pack of 10 units)*

R 16 538,24

(exc. VAT)

R 19 018,98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 16,538.24R 1,653.824

*price indicative

RS stock no.:
487-548
Mfr. Part No.:
0811435
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Marker

Accessory Type

Terminal Marker

For Use With

Outdoor Use

Series

GPA

Colour

Silver

Material

ABS

Standards/Approvals

No

Hazardous Area Certification

NO

COO (Country of Origin):
DE
The Phoenix Contact Engraving Plate is designed specifically for outdoor use, ensuring durability and reliability in various environmental conditions. Crafted from high-quality ABS material, it boasts a robust construction with a thickness of 1.5 mm, providing a sturdy base for marking purposes. The plate features a generous marking area of 610 mm by 610 mm, allowing for clear and precise inscriptions easily visible in outdoor settings. Ideal for device marking, this product guarantees UV resistance, ensuring that inscriptions remain legible over time, regardless of exposure to sunlight. Its versatility in mounting options be it screw or rivet makes it suitable for a wide range of applications, fitting seamlessly into varied project requirements. Ensure your outdoor installations have the professional markings they need with this practical and efficient solution.

Engineered for resilience against harsh outdoor environments

Provides ample space for clear and effective labelling

Compatible with multiple mounting methods for installation flexibility

UV resistant properties help maintain long term legibility

Optimised for both operational and storage conditions ensuring longevity

Lightweight design allows for easy handling and installation

Related links