Schneider Electric SHD2 Series, Analogue Output Humidity Sensor, Duct, ± 2 %
- RS stock no.:
- 891-483
- Mfr. Part No.:
- SHD2LP2A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 6 108,65
(exc. VAT)
R 7 024,95
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,108.65 |
*price indicative
- RS stock no.:
- 891-483
- Mfr. Part No.:
- SHD2LP2A
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Humidity Sensor | |
| Output Type | Analogue | |
| Sub Type | Sensor | |
| Accuracy | ± 2 % | |
| Mount Type | Duct | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 30V | |
| Length | 249mm | |
| Height | 100mm | |
| Standards/Approvals | EN 61000 | |
| Width | 133mm | |
| Series | SHD2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Humidity Sensor | ||
Output Type Analogue | ||
Sub Type Sensor | ||
Accuracy ± 2 % | ||
Mount Type Duct | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 30V | ||
Length 249mm | ||
Height 100mm | ||
Standards/Approvals EN 61000 | ||
Width 133mm | ||
Series SHD2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
The Schneider Electric Air quality duct sensors from SHD2 Series designed for plant room is a flexible multisensor platform for use with BAS controllers. It is designed to accept BACnet MSTP or Modbus RTU outputs. This Air quality sensor include a temperature, and RH elements.
All in one sensor with multiple sensing measurements
Easy Integration with 3rd party systems
Field replaceable Humidity and Temperature modules for ease of maintenance
Related links
- Schneider Electric SHD2 Series Duct, ± 2 %
- Honeywell Technologies HIH-4000 Series Through Hole Mount ±3.5 %RH, 3-Pin
- Honeywell Technologies HIH-4020 Series Through Hole Mount ±3.5 %, 3-Pin SIP
- Siemens QPM21 Series Temperature & Humidity Sensor ±5 %RH
- Amphenol Advanced Sensors CC2A35 Series Surface Mount ±3 %, 8-Pin
- Amphenol Advanced Sensors CC2A33 Series Surface Mount ±3 %, 8-Pin
- Texas Instruments LMT85 Series Through Hole Mount 5-Pin
- Sensirion SHT3x Series Surface Mount ±3 %, 8-Pin DFN
