Honeywell UDC100 PID Temperature Controller, 96 x 96 (1/4 DIN)mm, 115 / 230V ac Supply Supply
- RS stock no.:
- 370-4020
- Mfr. Part No.:
- DC11TR00JC1
- Manufacturer:
- Honeywell
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
R 1,418.61
(exc. VAT)
R 1,631.40
(inc. VAT)
- RS stock no.:
- 370-4020
- Mfr. Part No.:
- DC11TR00JC1
- Manufacturer:
- Honeywell
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Output Type | Relay | |
| Supply Voltage | 115 V ac, 230 V ac | |
| Size | 96 x 96 (1/4 DIN)mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +60°C | |
| IP Rating | IP54 | |
| Series | UDC100 | |
| Panel Depth | 55mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Output Type Relay | ||
Supply Voltage 115 V ac, 230 V ac | ||
Size 96 x 96 (1/4 DIN)mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +60°C | ||
IP Rating IP54 | ||
Series UDC100 | ||
Panel Depth 55mm | ||
Not Applicable
- COO (Country of Origin):
- GB

