Abracon AEACAC195013-S868 Telemetry Antenna with SMA Connector, ISM Band

Image representative of range

Get a bulk buy discount

Add 10 more to save R 37,70

View bulk pricing options

Subtotal (1 unit)*

R 150,64

(exc. VAT)

R 173,24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 314 unit(s) shipping from 09 November 2026
  • Plus 900 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9R 150.64-
10 - 49R 146.87R 37,70
50 - 99R 142.46R 409,00
100 - 249R 136.76R 1 388,00
250 +R 131.29R 4 837,50

*price indicative

RS stock no.:
189-5359
Mfr. Part No.:
AEACAC195013-S868
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

RF Protocols

ISM Band

Product Type

Telemetry Antenna

Connector Type

SMA

Antenna Length

195mm

Antenna Mount Type

Direct

Gain

3dBi

Maximum Frequency

868MHz

Minimum Frequency

868MHz

Connector Gender

Male

Standards/Approvals

RoHS

Series

AEACAC195013-S868

COO (Country of Origin):
CN
Low Power, Wide Area (LPWA) includes IoT/M2M protocols such as LoRa, Sigfox, and NB-IoT. Abracon offers chip, patch, and external antenna solutions in these protocols.

868 MHz LPWA/ISM antenna

Linear polarization

Gain of 3 dBi

VSWR < 2.5

Applications

LPWA/LoRa/SigFox applications

ISM applications

IoT

M2M

Remote technology/monitoring

Network devices

Smart buildings

Smart city

Agriculture/environment

Consumer tracking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy