TE Connectivity ANT-915-CPA Square Antenna, WiFi
- RS stock no.:
- 817-152
- Mfr. Part No.:
- ANT-915-CPA
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
R 3 538,25
(exc. VAT)
R 4 069,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | R 141.53 | R 3,538.25 |
| 125 + | R 137.992 | R 3,449.80 |
*price indicative
- RS stock no.:
- 817-152
- Mfr. Part No.:
- ANT-915-CPA
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Antenna | |
| RF Protocols | WiFi | |
| Antenna Physical Form | Square | |
| Bandwidth | 915MHz | |
| Antenna Length | 25mm | |
| Antenna Mount Type | Through Hole | |
| Gain | 1.5dB | |
| Maximum Frequency | 941MHz | |
| Minimum Frequency | 901MHz | |
| Standards/Approvals | Rohs | |
| Number of Bands | 1 | |
| Series | ANT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Antenna | ||
RF Protocols WiFi | ||
Antenna Physical Form Square | ||
Bandwidth 915MHz | ||
Antenna Length 25mm | ||
Antenna Mount Type Through Hole | ||
Gain 1.5dB | ||
Maximum Frequency 941MHz | ||
Minimum Frequency 901MHz | ||
Standards/Approvals Rohs | ||
Number of Bands 1 | ||
Series ANT | ||
- COO (Country of Origin):
- CN
The TE Connectivity antenna is a patch type is designed for single-band communication. It primarily functions within the LPWAN and LoRaWAN protocols, offering an internal/embedded mount option for seamless integration into various applications.
Features directional configuration for enhanced signal focus
Offers a maximum gain of 1.5 dB, optimising transmission efficiency
Built to withstand harsh conditions with low halogen content
Supports a frequency range of 902 – 930 MHz for versatile use
Lightweight at 13.2 g, ensuring minimal impact on overall system weight
Related links
- TE Connectivity ANT-916-HESM Flexible Antenna, WiFi
- TE Connectivity ANT-DB1-WRT-MON-RPS Dome WiFi Antenna with SMA Connector WiFi, ZigBee
- TE Connectivity ANT-DB1-WRT-MON-UFL Dome WiFi Antenna with SMA Connector Bluetooth (BLE), WiFi
- TE Connectivity ANT-433-CW-QW Omni-Directional Telemetry Antenna with SMA Connector, LoRaWAN
- TE Connectivity ANT-916-CW-QW Omni-Directional Telemetry Antenna with SMA Connector, LoRaWAN
- TE Connectivity ANT-916-CW-HW Omni-Directional Telemetry Antenna with SMA Connector, LoRaWAN
- TE Connectivity ANT-868-SP Omni-Directional Telemetry Antenna with Solder Connector, LoRaWAN
- TE Connectivity ANT-433-CW-HD-SMA Omni-Directional Telemetry Antenna with SMA Connector, LoRaWAN
