Taoglas HA.21.A Helical Omni-Directional Antenna, ISM, LoRa, LoRaWAN, Sigfox
- RS stock no.:
- 784-553
- Mfr. Part No.:
- HA.21.A
- Manufacturer:
- Taoglas
Image representative of range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
R 157,76
(exc. VAT)
R 181,42
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | R 31.552 | R 157.76 | - |
| 50 - 245 | R 30.764 | R 153.82 | 2% |
| 250 - 495 | R 29.842 | R 149.21 | 5% |
| 500 + | R 28.648 | R 143.24 | 9% |
*price indicative
- RS stock no.:
- 784-553
- Mfr. Part No.:
- HA.21.A
- Manufacturer:
- Taoglas
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | ISM, LoRa, LoRaWAN, Sigfox | |
| Product Type | Antenna | |
| Antenna Physical Form | Helical | |
| Antenna Length | 11mm | |
| Antenna Mount Type | Surface | |
| Bandwidth | 30MHz | |
| Maximum Frequency | 880MHz | |
| Gain | 2dBi | |
| Minimum Frequency | 850MHz | |
| Directivity | Omni-Directional | |
| Antenna Internal Construction | Helical | |
| Standards/Approvals | RoHS | |
| Number of Bands | 1 | |
| Series | HA Series | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols ISM, LoRa, LoRaWAN, Sigfox | ||
Product Type Antenna | ||
Antenna Physical Form Helical | ||
Antenna Length 11mm | ||
Antenna Mount Type Surface | ||
Bandwidth 30MHz | ||
Maximum Frequency 880MHz | ||
Gain 2dBi | ||
Minimum Frequency 850MHz | ||
Directivity Omni-Directional | ||
Antenna Internal Construction Helical | ||
Standards/Approvals RoHS | ||
Number of Bands 1 | ||
Series HA Series | ||
- COO (Country of Origin):
- TW
The Taoglas Antenna specifically engineered for integration into space-constrained embedded systems.
Operating frequency range from 850 to 880 MHz
Peak gain performance of 1.8 dB
Related links
- Taoglas PC91.07.0100A.db I-Bar Omni-Directional Antenna with IPEX Connector ISM Sigfox
- Taoglas RI.08.A.0121 Dome Omni-Directional Antenna with SMA Connector LoRaWAN, Sigfox
- Linx Helical Omni-Directional Antenna with 6-32 UNC Screw Connector LoRaWAN, ISM Band
- Linx ANT-8/9-PW-LPN Helical Omni-Directional Antenna with 6-32 UNC Screw Connector LoRaWAN, ISM Band
- Linx Helical Omni-Directional Telemetry Antenna, ISM Band
- Taoglas TI.34.A111 PCB Omni-Directional WiFi Antenna with SMA Connector ISM
- Linx ANT-433-HESM Helical Omni-Directional Telemetry Antenna, ISM Band
- RF Solutions ANT-4COIL20 Helical Omni-Directional Telemetry Antenna, ISM Band
