Taoglas FXUWB20.07.0100C PCB Omni-Directional Antenna with IPEX MHF Connector, ISM, UWB
- RS stock no.:
- 784-526
- Mfr. Part No.:
- FXUWB20.07.0100C
- Manufacturer:
- Taoglas
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
R 100,44
(exc. VAT)
R 115,51
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 198 unit(s) shipping from 09 November 2026
- Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | R 100.44 | - |
| 10 - 49 | R 97.93 | 2% |
| 50 - 99 | R 94.99 | 5% |
| 100 + | R 91.19 | 9% |
*price indicative
- RS stock no.:
- 784-526
- Mfr. Part No.:
- FXUWB20.07.0100C
- Manufacturer:
- Taoglas
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | ISM, UWB | |
| Product Type | Antenna | |
| Connector Type | IPEX MHF | |
| Antenna Physical Form | PCB | |
| Antenna Mount Type | Adhesive | |
| Bandwidth | 500MHz | |
| Gain | 5dBi | |
| Maximum Frequency | 10.3GHz | |
| Directivity | Omni-Directional | |
| Minimum Frequency | 3.1GHz | |
| Connector Gender | Female | |
| Antenna Internal Construction | Flexible Polymer | |
| Standards/Approvals | RoHS | |
| Number of Bands | 3 | |
| Series | FXUWB20 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols ISM, UWB | ||
Product Type Antenna | ||
Connector Type IPEX MHF | ||
Antenna Physical Form PCB | ||
Antenna Mount Type Adhesive | ||
Bandwidth 500MHz | ||
Gain 5dBi | ||
Maximum Frequency 10.3GHz | ||
Directivity Omni-Directional | ||
Minimum Frequency 3.1GHz | ||
Connector Gender Female | ||
Antenna Internal Construction Flexible Polymer | ||
Standards/Approvals RoHS | ||
Number of Bands 3 | ||
Series FXUWB20 | ||
The Taoglas Antenna designed to support multiple Ultra-Wideband (UWB) channels across the 3 GHz to 10.3 GHz spectrum. Similar to the FXUWB01, it is used for high-resolution radar and precision indoor positioning measurements where accuracy is paramount.
Extensive frequency coverage for multiple UWB bands from 3.1 to 10.3 GHz
Durable flexible polymer design for mounting on curved or flat non-metal surfaces
Related links
- Taoglas FXUWB01.07.0100C PCB Omni-Directional Antenna with IPEX MHF Connector UWB
- Taoglas FXUB66.54.0150C PCB Omni-Directional Antenna with IPEX MHF Connector, ZigBee
- Molex 206764-0150 Square Omni-Directional Telemetry Antenna with UFL/IPEX MHF Connector, ISM Band
- Molex 206764-0050 Square Omni-Directional Telemetry Antenna with UFL/IPEX MHF Connector, ISM Band
- Molex 204287-0150 Square Omni-Directional Telemetry Antenna with UFL/IPEX MHF Connector, ISM Band
- Molex Square Omni-Directional Telemetry Antenna with UFL/IPEX MHF Connector, ISM Band
- Taoglas FXP612.07.0095A Patch Omni-Directional Antenna with IPEX MHF Connector, GPS
- Taoglas FXP14.07.0100A FPC Omni-Directional Antenna with IPEX MHF Connector, 4G (LTE)
