Taoglas FXP890.07.0100C PCB Omni-Directional Multi-Band Antenna with IPEX Connector, ISM Band
- RS stock no.:
- 690-918
- Mfr. Part No.:
- FXP890.07.0100C
- Manufacturer:
- Taoglas
Get a bulk buy discount
Add 10 more to save R 12,10
View bulk pricing optionsSubtotal (1 unit)*
R 48,59
(exc. VAT)
R 55,88
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | R 48.59 | - |
| 10 - 24 | R 47.38 | R 12,10 |
| 25 - 99 | R 45.96 | R 65,75 |
| 100 - 499 | R 44.12 | R 447,00 |
| 500 + | R 42.36 | R 3 115,00 |
*price indicative
- RS stock no.:
- 690-918
- Mfr. Part No.:
- FXP890.07.0100C
- Manufacturer:
- Taoglas
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | ISM Band | |
| Product Type | Multi-Band Antenna | |
| Antenna Physical Form | PCB | |
| Connector Type | IPEX | |
| Antenna Mount Type | Adhesive | |
| Bandwidth | 928MHz | |
| Gain | 0.06dB | |
| Maximum Frequency | 928MHz | |
| Minimum Frequency | 860MHz | |
| Directivity | Omni-Directional | |
| Antenna Internal Construction | Flexible PCB | |
| Standards/Approvals | REACH, RoHS | |
| Number of Bands | 2 | |
| Series | FXPB90 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols ISM Band | ||
Product Type Multi-Band Antenna | ||
Antenna Physical Form PCB | ||
Connector Type IPEX | ||
Antenna Mount Type Adhesive | ||
Bandwidth 928MHz | ||
Gain 0.06dB | ||
Maximum Frequency 928MHz | ||
Minimum Frequency 860MHz | ||
Directivity Omni-Directional | ||
Antenna Internal Construction Flexible PCB | ||
Standards/Approvals REACH, RoHS | ||
Number of Bands 2 | ||
Series FXPB90 | ||
The Taoglas PCB Antenna is designed to fit into small devices, making it Ideal for Compact applications. It features a wideband design that covers frequencies from 860 to 928 MHz, which is uncommon for ISM/LoRa products. It allows a single SKU to be used for global ISM/LoRa applications, supporting multiple regional frequency requirements.
Low-profile antenna
Low profile embedded FPC antenna supporting 860 to 928MHz
RoHS compliant
Custom cables and connectors available
Related links
- Taoglas FXP895.07.0200C PCB Omni-Directional Multi-Band Antenna with IPEX Connector, ISM Band
- Taoglas PC60.07.0180AQ PCB Omni-Directional Multi-Band Antenna with IPEX Connector, 4G/5G
- Taoglas FXUB06.07.0180AQ PCB Omni-Directional Multi-Band Antenna with IPEX Connector, 4G/5G
- Taoglas FXUB53.07.0150C PCB Omni-Directional Multi-Band Antenna with IPEX Connector, 4G/5G
- Taoglas PC66.07.0150AQ PCB Omni-Directional Multi-Band Antenna with IPEX Connector, 4G/5G
- Taoglas MA182.A.001 PCB Omni-Directional Multi-Band Antenna with IPEX Connector, 4G/5G
- Taoglas MA182.W.001 PCB Omni-Directional Multi-Band Antenna with IPEX Connector, 4G/5G
- Siretta ECHO1A/0.1M/IPEX/S/S/11 PCB Omni-Directional Multi-Band Antenna with IPEX Connector
