Siretta TANGO52/0.5M/SMAM/S/S/17 Rod Omni-Directional Antenna with SMA Connector
- RS stock no.:
- 278-075
- Mfr. Part No.:
- TANGO52/0.5M/SMAM/S/S/17
- Manufacturer:
- Siretta
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 632,22
(exc. VAT)
R 727,05
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 632.22 |
| 10 - 99 | R 616.41 |
| 100 + | R 597.92 |
*price indicative
- RS stock no.:
- 278-075
- Mfr. Part No.:
- TANGO52/0.5M/SMAM/S/S/17
- Manufacturer:
- Siretta
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Antenna | |
| Antenna Physical Form | Rod | |
| Connector Type | SMA | |
| Antenna Length | 79mm | |
| Antenna Mount Type | Panel | |
| Gain | 2dBi | |
| Maximum Frequency | 480MHz | |
| Connector Gender | Male | |
| Minimum Frequency | 400MHz | |
| Directivity | Omni-Directional | |
| Standards/Approvals | RoHS | |
| Series | Tango 52 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Antenna | ||
Antenna Physical Form Rod | ||
Connector Type SMA | ||
Antenna Length 79mm | ||
Antenna Mount Type Panel | ||
Gain 2dBi | ||
Maximum Frequency 480MHz | ||
Connector Gender Male | ||
Minimum Frequency 400MHz | ||
Directivity Omni-Directional | ||
Standards/Approvals RoHS | ||
Series Tango 52 | ||
- COO (Country of Origin):
- CN
The Siretta Tango 52 is a strong, short antenna ideal for panel mounting or remote installation on a bracket to maximize signal strength. Despite its small size, it offers a good peak gain of 2dBi with Omni-directional radiation. Supplied with an SMA male connector and 2m of cable, alternative cable lengths and connector types are available for short-run volume orders.
Robust panel mount design
450MHz
Peak Gain 2dBi
Related links
- Siretta DELTA12C/x/BNCM/S/S/17 Rod Omni-Directional Antenna with SMA Connector, LoRaWAN
- Siretta TANGO52/2.0M/SMAM/S/S/17 Stubby Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta TANGO3/0.5M/SMAM/S/S/31 Stubby Omni-Directional Antenna with SMA Connector
- Siretta DELTA7B/x/SMAM/S/S/11 Rod Omni-Directional Antenna with SMA Connector
- Siretta MIKE1A/5M/SMAM/S/S/20 Rod Omni-Directional Antenna with SMA Connector
- Siretta ALPHA14/0.5M/SMAM/S/S/26 Square Omni-Directional Multi-Band Antenna with SMA Connector
- Siretta ECHO31/0.5M/SMAM/S/S/17 PCB WiFi Antenna with SMA Connector, WiFi
- Siretta DELTA12B/x/SMAM/S/S/17 Whip Omni-Directional Antenna with SMA Connector, ISM Band
