C & K IP67 Yellow Button Tactile Switch, SPST 10 mA 3.3 (Dia.)mm Surface Mount

Unavailable
RS will no longer stock this product.
Packaging Options:
RS stock no.:
135-9536P
Mfr. Part No.:
KSC403J 50SH LFG
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Contact Configuration

SPST

Terminal Type

J Bend

Switch Operation

Momentary

Actuator Length

3.3 (Dia.)mm

Actuator Colour

Yellow

Actuator Type

Button

Length

6.8mm

Width

6.8mm

Dimensions

6.8 x 6.8mm

Mounting Type

Surface Mount

Contact Current Rating

10 mA

IP Rating

IP67

Voltage Rating

32V dc

Operating Force

1.45 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Material

Gold Plated

Operating Temperature Range

-40 → +125°C

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy