C & K Grey Tactile Switch Round, 2.5 mm, SPST 50mA, 250 V ac 16 V dc, Surface
- RS stock no.:
- 838-294
- Mfr. Part No.:
- Y97LT25B5DBFP
- Manufacturer:
- C & K
Image representative of range
Subtotal (1 bag of 20 units)*
R 135,59
(exc. VAT)
R 155,93
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 135.59 | R 6.78 |
*price indicative
- RS stock no.:
- 838-294
- Mfr. Part No.:
- Y97LT25B5DBFP
- Manufacturer:
- C & K
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | J | |
| Switch Operation | Momentary | |
| Actuator Colour | Grey | |
| Length | 5.5mm | |
| Actuator Length | 2.5mm | |
| Width | 3.2mm | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 16V dc | |
| Contact AC Voltage | 250V ac | |
| Mount Type | Surface | |
| Actuator Orientation | Top | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 50mA | |
| Standards/Approvals | RoHS Compliant | |
| Series | PTS810 | |
| Operating Force | 160g | |
| Height | 2.5mm | |
| Mechanical Life | 50000Cycles | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type J | ||
Switch Operation Momentary | ||
Actuator Colour Grey | ||
Length 5.5mm | ||
Actuator Length 2.5mm | ||
Width 3.2mm | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 16V dc | ||
Contact AC Voltage 250V ac | ||
Mount Type Surface | ||
Actuator Orientation Top | ||
Actuator Style Round | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 50mA | ||
Standards/Approvals RoHS Compliant | ||
Series PTS810 | ||
Operating Force 160g | ||
Height 2.5mm | ||
Mechanical Life 50000Cycles | ||
- COO (Country of Origin):
- CN
The C & K Microminiature SMT switch is designed for reliable operation in demanding applications. Its Compact size and robust construction make it Ideal for use in various electronic devices requiring momentary action.
4.2 x 3.2 mm footprint for space-saving designs
Available in a thickness of just 2.5 mm
Offers momentary action functionality
Provides high contact reliability with SPST NO arrangement
Related links
- C & K Grey Tactile Switch Round SPST 50mA Surface
- C & K IP40 Grey Switch Round 250 V ac 16 V dc, Surface
- Wurth Elektronik IP67 White Tactile Switch Plunger SPST 50mA Surface
- Wurth Elektronik IP67 Black Tactile Switch Rectangular SPST 50mA Surface
- C & K Grey Tactile Switch Round SPST-NO, Through Hole
- C & K IP60 Grey Switch Round 250 V 16 V dc, Surface
- Wurth Elektronik IP67 Pink Tactile Switch Round SPST 50mA Surface
- C & K IP40 Blue Tactile Switch Top SPST 50mA 16 V dc, Surface
