Wacom Bamboo Spark Tablet

Unavailable
RS will no longer stock this product.
RS stock no.:
918-1978
Mfr. Part No.:
CDS-600G
Manufacturer:
Wacom
Find similar products by selecting one or more attributes.
Select all

Brand

Wacom

Model

Bamboo Spark

Depth

30mm

Width

206mm

Dimensions

253 x 206 x 30mm

Colour

Grey

Length

253mm

Weight

535g

COO (Country of Origin):
CH

Wacom Bamboo Spark with Gadget Pocket


The Bamboo Spark is a smart folio with a smart ballpoint pen, and a spot for your favourite paper. Write by hand. Press a button and save your handwritten notes to the Bamboo Spark app for light editing. Use the Wacom Cloud for archiving, sharing and access anywhere

The Wacom Cloud gives you access to your content on most devices: smartphone, tablet or computer - not included
Works seamlessly with cloud-based services, including Evernote or Dropbox
Shape your notes in Bamboo Paper with WILL universal ink, which allows your content to stay editable within the Wacom Cloud
A smart folio with space to carry your smartphone, business cards or extra paper

System Requirements

Bluetooth® Smart ready devices: iPad Mini, iPad 3, iPad Air or later (iOS8 or later); iPhone 4s or later (iOS8 or later); Android™ devices (Android 4.3 or later); Bamboo Spark App, notepad thickness about 50 pages (<5mm)

Supplied with

Bamboo Spark with gadget pocket
Bamboo Spark pen
30 page notepad
2 replacement ink cartridges
Nib removal tool
USB cable
Quick start guide