Linx LINX1010 Windows 8.1 2 (RAM) GB, 32 (ROM) GB Tablet

Unavailable
RS will no longer stock this product.
RS stock no.:
896-2707
Mfr. Part No.:
Linx1010
Manufacturer:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

Model

LINX1010

Operating System

Windows 8.1

Screen Size

10in

Built-In Camera

Yes

Display Resolution

1280 x 800pixels

Length

257.85mm

Depth

11.4mm

Width

172.41mm

Weight

601g

Dimensions

257.85 x 172.41 x 11.4mm

COO (Country of Origin):
CN

Linx 1010 Tablet


The Linx 1010 tablet has a powerful Quad-Core Intel® processor that brings all the features of the latest Windows® operating system to a 10.1 inch display. This tablet enables you to stay productive and entertained wherever you are.
Linx 1010 tablets come with Windows® 10 where everything is easy to use, great apps come as standard with the
pre-installed Office Mobile apps and the Windows® Store that enables the easy purchase of digital content including apps, games, music, movies and TV programmes.

Intel Atom 1.83GHz Processor
10.1in.Touch Screen
1280 x 800 Resolution
32GB Storage
Microsoft Windows 10
7,000 mAh battery (5-7 hours use)
Bluetooth Connectivity
Wi-Fi Connectivity

Supplied with

Power Supply Unit, User Manual, Warranty Card.