Linx Windows 8.1 1 (RAM) GB, 32 (ROM) GB Tablet
- RS stock no.:
- 896-2704
- Mfr. Part No.:
- Linx810
- Manufacturer:
- Linx
Subtotal (1 unit)*
R 2 754,86
(exc. VAT)
R 3 168,09
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | R 2,754.86 |
*price indicative
- RS stock no.:
- 896-2704
- Mfr. Part No.:
- Linx810
- Manufacturer:
- Linx
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Operating System | Windows 8.1 | |
| Screen Size | 8in | |
| Built-In Camera | Yes | |
| Length | 215mm | |
| Display Resolution | 800 x 1280pixels | |
| Width | 125mm | |
| Depth | 8.9mm | |
| Dimensions | 215 x 125 x 8.9mm | |
| Weight | 377g | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Operating System Windows 8.1 | ||
Screen Size 8in | ||
Built-In Camera Yes | ||
Length 215mm | ||
Display Resolution 800 x 1280pixels | ||
Width 125mm | ||
Depth 8.9mm | ||
Dimensions 215 x 125 x 8.9mm | ||
Weight 377g | ||
- COO (Country of Origin):
- CN