Boogie Board Handheld & Tablet Computer

Unavailable
RS will no longer stock this product.
RS stock no.:
765-0407
Mfr. Part No.:
WT10355-BLK
Manufacturer:
Boogie Board
Find similar products by selecting one or more attributes.
Select all

Brand

Boogie Board

Screen Size

11in

Length

267mm

Depth

11mm

Width

175mm

Weight

229g

Dimensions

267 x 175 x 11mm

Colour

Black

COO (Country of Origin):
US

Contents

Boogie Board 10.5 Tablet, Stylus, Cleaning Cloth, User Guide, Replaceable Batteries (2 x AAAA, included)