Panasonic Toughbook A3 10.1in Android 9 4GB Rugged Tablet

Unavailable
RS will no longer stock this product.
RS stock no.:
238-5417
Mfr. Part No.:
FZ-A3AEAADAE
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Model

Toughbook A3

Operating System

Android 9

Screen Size

10.1in

Internal Storage

64GB/4 GB RAM

Memory Size

4GB

Built-In Camera

Yes

Colour

Black

Display Resolution

1920 X 1200pixels

COO (Country of Origin):
JP

10.1" FULLY-RUGGED ANDROID 9 TABLET


The Panasonic Toughbook A3 is a rugged Android 10.1 inch tablet that is the latest addition to our rugged line-up. The Toughbook A3 has a powerful octa-core processor, 4G LTE support, FirstNet and an insert able stylus. The tablet has the flexibility to be used in all markets including warehousing, logistics and transportation. Equipped with an optional integrated barcode reader and insert able smart card reader the Toughbook A3 is also ideal for enterprise retail and federal markets. The Toughbook A3 also features a 10.1" outdoor-viewable display with rain and glove touch functionality making this tablet the choice for outdoor workers everywhere. Featuring a 5’ foot drop rating and IP65 certification for dust and water resistance the Toughbook A3 is purpose built to get more out your day.

  • TOUGHBOOK A3’s ecosystem of software, services and partners powered by productivity+

  • Configurable gadget area with 1D/2D barcode reader, Insert able Smart Card or 2nd USB Type-A

  • Five user-defined buttons from maximum user functionally

  • Dual hot swap battery design

  • Certified to latest MIL-STD-810H standards

Features and Benefits


  • Qualcomm® SDM660 Octa-Core Processor Android 9

  • 10.1" WXGA Outdoor Readable Display

  • Gadget Port for flexibility

  • Up to 9 hours battery life with standard battery

  • Bluetooth™ Version 5.0 Class 1

  • ARM® TrustZone® (Built-in) Security

  • 5 MP Front camera, 8MP Rear camera with autofocus and LED flash

  • Min. 150cm*** Drop Resistance

  • -20 °C to 50 °C *** operating temperature