Fieldbook N80 Android 8.1 3GB Rugged Tablet
- RS stock no.:
- 229-8918
- Mfr. Part No.:
- FBN80
- Manufacturer:
- Fieldbook
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 229-8918
- Mfr. Part No.:
- FBN80
- Manufacturer:
- Fieldbook
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fieldbook | |
| Model | N80 | |
| Operating System | Android 8.1 | |
| Screen Size | 8in | |
| Internal Storage | 32GB | |
| Memory Size | 3GB | |
| Built-In Camera | Yes | |
| Colour | Black | |
| Display Resolution | 800 x 1280 | |
| Select all | ||
|---|---|---|
Brand Fieldbook | ||
Model N80 | ||
Operating System Android 8.1 | ||
Screen Size 8in | ||
Internal Storage 32GB | ||
Memory Size 3GB | ||
Built-In Camera Yes | ||
Colour Black | ||
Display Resolution 800 x 1280 | ||
- COO (Country of Origin):
- CN
FIELDBOOK N80 - Rugged 8" tablet with removable battery pack
Slim, easy to carry around and extremely rugged. The Fieldbook-N80 is IP 67 (immersion proof). While most IP67 devices in its category have an embedded battery pack, the FIELDBOOK N80 has a removable one. Thanks to the double lock system and gasket in the
trap door the battery compartment of the N80 remains fully sealed preventing liquids to run into the device. Its light weight and slim form factor make it easy to carry around. A hand strap
greatly ease the user in his daily tasks. The performances and ruggedness of the FIELDBOOK N80 tablet as well as its sunlight readable screen make it the ideal tool for indoor and outdoor
use.
trap door the battery compartment of the N80 remains fully sealed preventing liquids to run into the device. Its light weight and slim form factor make it easy to carry around. A hand strap
greatly ease the user in his daily tasks. The performances and ruggedness of the FIELDBOOK N80 tablet as well as its sunlight readable screen make it the ideal tool for indoor and outdoor
use.
Features and Benefits
- IP67 water, drop and dust resistant
- Powerful Qualcomm MSM8940 – Snapdragon 435 CPU
- 3GB RAM / 32GB internal storage
- 3G/4G, Wifi(a/b/g/n/ac), BT4.1, GPS (PIFA), NFC Windows 10 Pro
- 8 / 1280x800 IPS / 450 nits/ 10 points multi touch / Outdoor readable
OPERATING SYSTEM:Android 8.1 Oreo
INTERFACES:
1 x USB type-C port
1 x micro SD slot
2 x nano SIM card slots
1 x external GPS antenna connector (PIFA)
2 x function buttons (F1,F2), Power ON/OFF, Volume+/-
POGO interface connector
1 x USB type-C port
1 x micro SD slot
2 x nano SIM card slots
1 x external GPS antenna connector (PIFA)
2 x function buttons (F1,F2), Power ON/OFF, Volume+/-
POGO interface connector
CAMERAS:
Front camera : 5MP
Back camera : 16MP Sony with Flash LED
Front camera : 5MP
Back camera : 16MP Sony with Flash LED
RESISTANCE:
IP67 (water and dust resistant)
1.2m drop resistant
Operating temp. -20°C to +60°C
Storage temp. -30°C to +70°C
IP67 (water and dust resistant)
1.2m drop resistant
Operating temp. -20°C to +60°C
Storage temp. -30°C to +70°C