RS Better World
KARIBAN Navy Blue 100% Organic Cotton Short Sleeve Sleeve T-Shirt S
- RS stock no.:
- 805-280
- Mfr. Part No.:
- K3032IC-S-Bleu-Marine
- Manufacturer:
- KARIBAN
Image representative of range
Subtotal (1 unit)*
R 167,92
(exc. VAT)
R 193,11
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 167.92 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS stock no.:
- 805-280
- Mfr. Part No.:
- K3032IC-S-Bleu-Marine
- Manufacturer:
- KARIBAN
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KARIBAN | |
| Size | S | |
| Product Type | T-Shirt | |
| Colour | Navy Blue | |
| Material | 100% Organic Cotton | |
| Gender | Men | |
| Series | Bio190 IC | |
| Sleeve Type | Short Sleeve | |
| Better World Verification | Global Organic Textile Standard | |
| Better World Product | Yes | |
| Standards/Approvals | Vegan | |
| Select all | ||
|---|---|---|
Brand KARIBAN | ||
Size S | ||
Product Type T-Shirt | ||
Colour Navy Blue | ||
Material 100% Organic Cotton | ||
Gender Men | ||
Series Bio190 IC | ||
Sleeve Type Short Sleeve | ||
Better World Verification Global Organic Textile Standard | ||
Better World Product Yes | ||
Standards/Approvals Vegan | ||
Exempt
- COO (Country of Origin):
- BD
The KARIBAN round-neck t-shirt features a straight tubular cut MADE from combed cotton sourced from organic farming conversion. This versatile garment prioritizes a robust structure without side seams to provide optimal comfort and increased durability for daily casual wear.
High quality organic conversion combed cotton fabric
Collar with ribbing and resistant double topstitching
Total absence of brand label for easy customization
Double needle finish at sleeves and bottom hem
Related links
- KARIBAN Navy Blue 100% Organic Cotton Short Sleeve Sleeve T-Shirt XL
- KARIBAN Navy Blue 100% Organic Cotton Short Sleeve Sleeve T-Shirt 3XL
- KARIBAN Navy Blue 100% Organic Cotton Short Sleeve Sleeve T-Shirt XXS
- KARIBAN Navy Blue 100% Organic Cotton Short Sleeve Sleeve T-Shirt 4XL
- KARIBAN Navy Blue 100% Organic Cotton Short Sleeve Sleeve T-Shirt 2XL
- KARIBAN Navy Blue 100% Organic Cotton Short Sleeve Sleeve T-Shirt XS
- KARIBAN Navy Blue 100% Organic Cotton Short Sleeve Sleeve T-Shirt L
- KARIBAN Navy Blue 100% Organic Cotton Short Sleeve Sleeve T-Shirt M
