Fristads Blue 100% Polyester Long Sleeve Sleeve T-Shirt M
- RS stock no.:
- 689-536
- Mfr. Part No.:
- 100640-520-406
- Manufacturer:
- Fristads
Image representative of range
Subtotal (1 unit)*
R 879,55
(exc. VAT)
R 1 011,48
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 879.55 |
*price indicative
- RS stock no.:
- 689-536
- Mfr. Part No.:
- 100640-520-406
- Manufacturer:
- Fristads
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Size | M | |
| Product Type | T-Shirt | |
| Colour | Blue | |
| Material | 100% Polyester | |
| Gender | Unisex | |
| Series | 7R014 XA80 | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | OEKO-TEX | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Size M | ||
Product Type T-Shirt | ||
Colour Blue | ||
Material 100% Polyester | ||
Gender Unisex | ||
Series 7R014 XA80 | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals OEKO-TEX | ||
Exempt
- COO (Country of Origin):
- UA
The Fristads Long Sleeve t-shirt is designed for those seeking functionality and comfort in sterile environments. This moisture-wicking garment excels as an underlayer while providing essential coverage and breathability. Crafted from 100% polyester, it is lightweight at 88 g/m², ensuring ease of movement throughout the day. The round neck design adds a touch of simplicity, while its autoclavable feature allows for safe, high-temperature cleaning. Furthermore, it meets OEKO-TEX certification standards, guaranteeing that it is free from harmful substances, making it a responsible choice for both the user and the environment.
Lightweight polyester material contributes to ease of wear and movement
Long sleeves provide added coverage in controlled environments
Designed for versatility; suitable for use under lab coats or on its own
Related links
- Fristads Blue 100% Polyester Long Sleeve Sleeve T-Shirt XS
- Fristads Blue 100% Polyester Long Sleeve Sleeve T-Shirt L
- Fristads Blue 100% Polyester Long Sleeve Sleeve T-Shirt 2XL
- Fristads Blue 100% Polyester Long Sleeve Sleeve T-Shirt S
- Fristads Blue 100% Polyester Long Sleeve Sleeve T-Shirt XL
- Fristads Blue 100% Polyester Long Sleeve Sleeve T-Shirt 3XL
- Fristads Blue 100% Polyester Short Sleeve Sleeve T-Shirt L
- Fristads Long Thermal Long Johns, M Mid Blue 100% Polyester
