JRC Melange Cotton Short Sleeve Sleeve T-Shirt XL

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS stock no.:
506-611
Mfr. Part No.:
990233 XL MELANGE
Manufacturer:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Product Type

T-Shirt

Size

XL

Colour

Melange

Material

Cotton

Gender

Men

Series

LIPSIA

Sleeve Type

Short Sleeve

Standards/Approvals

No

Exempt

COO (Country of Origin):
BD
The JRC T-shirt Lipsia is a classic round-neck T-shirt crafted from 100% combed cotton, ensuring softness, comfort, and durability. Its simple and timeless design makes it a versatile addition to any wardrobe, perfect for casual or everyday wear.

Low neck 1.2 cm h

Contrasting collar and cuffs in fluo colours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy