JRC Black 100% Cotton Short Sleeve Sleeve T-Shirt M
- RS stock no.:
- 506-580
- Mfr. Part No.:
- 990041 M BLACK
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS stock no.:
- 506-580
- Mfr. Part No.:
- 990041 M BLACK
- Manufacturer:
- JRC
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | T-Shirt | |
| Size | M | |
| Colour | Black | |
| Material | 100% Cotton | |
| Gender | Men | |
| Series | PERTH | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type T-Shirt | ||
Size M | ||
Colour Black | ||
Material 100% Cotton | ||
Gender Men | ||
Series PERTH | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- BD
The JRC Perth Man T-shirt is a Short-Sleeved Crew Neck T-shirt featuring a distinctive flame effect, crafted from 100% combed Slub cotton for ultimate softness and breathability. Designed with a low, slightly wide collar, it combines a contemporary aesthetic with everyday comfort. Perfect for casual wear, this T-shirt adds a touch of effortless style to any outfit.
Fashionable sleeve fit
Cuff at the bottom of the sleeve sewn in 4 points
Side seams for a better fit
Related links
- JRC Black 100% Cotton Short Sleeve Sleeve T-Shirt M
- JRC Black 100% Cotton Short Sleeve Sleeve T-Shirt L
- JRC Black 100% Cotton Short Sleeve Sleeve T-Shirt XL
- JRC Black 100% Cotton Short Sleeve Sleeve T-Shirt S
- KARIBAN Black 100% Cotton Short Sleeve Sleeve T-Shirt M
- UPower Black 100% Cotton Short Sleeve Sleeve T-Shirt M
- Helly Hansen Black 100% Cotton Short Sleeve Sleeve T-Shirt M
- Regatta Professional Black 100% Cotton Short Sleeve Sleeve T-Shirt M
