JRC Melange 100% Cotton Short Sleeve Sleeve T-Shirt M

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS stock no.:
506-399
Mfr. Part No.:
989971 M MELANGE
Manufacturer:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Size

M

Product Type

T-Shirt

Colour

Melange

Material

100% Cotton

Gender

Men

Series

NEW

Sleeve Type

Short Sleeve

Standards/Approvals

No

Exempt

COO (Country of Origin):
BD
The JRC New Milano T-shirt is a stylish short-sleeved V-neck design, crafted from 100% combed cotton for a soft and breathable feel. Its versatile and classic look makes it an ideal choice for everyday wear, combining comfort with timeless elegance.

Low collar h 1.2 cm

Italian tricolour at the bottom of the sleeve

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy