JRC White Cotton Short Sleeve Sleeve T-Shirt 2XL
- RS stock no.:
- 499-060
- Mfr. Part No.:
- 988595-C XXL WHITE
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS stock no.:
- 499-060
- Mfr. Part No.:
- 988595-C XXL WHITE
- Manufacturer:
- JRC
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | 2XL | |
| Product Type | T-Shirt | |
| Colour | White | |
| Material | Cotton | |
| Series | FIRENZE | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size 2XL | ||
Product Type T-Shirt | ||
Colour White | ||
Material Cotton | ||
Series FIRENZE | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- BD
The JRC T-shirt round neck made from 100% combed cotton for a soft and comfortable fit. It features contrasting collar and cuffs for a stylish, modern look.
Three stripes with Italian colors on the shoulders
Individually sold
Related links
- JRC White 100% Cotton Short Sleeve Sleeve T-Shirt XL
- JRC White 100% Cotton Short Sleeve Sleeve T-Shirt L
- JRC White 100% Cotton Short Sleeve Sleeve T-Shirt M
- Uneek White 100% Cotton Short Sleeve Sleeve T-Shirt 2XL
- Helly Hansen White 100% Cotton Short Sleeve Sleeve T-Shirt 2XL
- KARIBAN White 100% Organic Cotton Short Sleeve Sleeve T-Shirt 2XL
- Parade Black/Green/White/Yellow Cotton Short Sleeve T-Shirt EUR- XXL
- Apache Black 65% Polyester, 35% Cotton Short Sleeve Sleeve T-Shirt 2XL
