Velilla Yellow, Black 100% Cotton Short Sleeve Sleeve T-Shirt M
- RS stock no.:
- 150-154
- Mfr. Part No.:
- 105501_00/17_M
- Manufacturer:
- Velilla
Subtotal (1 unit)*
R 295,31
(exc. VAT)
R 339,61
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 295.31 |
*price indicative
- RS stock no.:
- 150-154
- Mfr. Part No.:
- 105501_00/17_M
- Manufacturer:
- Velilla
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velilla | |
| Size | M | |
| Product Type | T-Shirt | |
| Colour | Yellow, Black | |
| Material | 100% Cotton | |
| Gender | Unisex | |
| Series | 105501 | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Velilla | ||
Size M | ||
Product Type T-Shirt | ||
Colour Yellow, Black | ||
Material 100% Cotton | ||
Gender Unisex | ||
Series 105501 | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals RoHS Exempt | ||
Exempt
- COO (Country of Origin):
- CN
The Velilla T-shirt features a round neck and fabric tape covering the neck seam for added comfort. It showcases a two tone design with contrasting coloured sides, making it a stylish and eye catching addition to any wardrobe.
100% polyester
160 GSM fabric
Related links
- Velilla Yellow, Black 100% Cotton Short Sleeve Sleeve T-Shirt XL
- Velilla Yellow, Black 100% Cotton Short Sleeve Sleeve T-Shirt 3XL
- Velilla Yellow, Black 100% Cotton Short Sleeve Sleeve T-Shirt 2XL
- Velilla Black, Yellow 100% Cotton Short Sleeve Sleeve T-Shirt S
- Velilla Black, Yellow 100% Cotton Short Sleeve Sleeve T-Shirt L
- KARIBAN Black 100% Cotton Short Sleeve Sleeve T-Shirt M
- UPower Black 100% Cotton Short Sleeve Sleeve T-Shirt M
- JRC Black 100% Cotton Short Sleeve Sleeve T-Shirt M
