Recom, 2 Outputs Switching Regulator, SMD, 5V Output Voltage, 300 mA Output Current
- RS stock no.:
- 886-059
- Mfr. Part No.:
- RVP003-FBN-CT
- Manufacturer:
- Recom
Image representative of range
Subtotal (1 pack of 2 units)*
R 151,06
(exc. VAT)
R 173,72
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 151.06 | R 75.53 |
*price indicative
- RS stock no.:
- 886-059
- Mfr. Part No.:
- RVP003-FBN-CT
- Manufacturer:
- Recom
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 5V | |
| Output Current | 300mA | |
| Mount Type | SMD | |
| Number of Outputs | 2 | |
| Power | 2W | |
| Efficiency | 85% | |
| Ripple and Noise | 100mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | RVP003 | |
| Number of Pins | 6 | |
| Package Type | DFN-6 (2 x 2 mm) | |
| Length | 2mm | |
| Width | 2mm | |
| Weight | 10.38mg | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 30V | |
| Minimum Input Voltage | 6V | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type Switching Regulator | ||
Output Voltage 1 5V | ||
Output Current 300mA | ||
Mount Type SMD | ||
Number of Outputs 2 | ||
Power 2W | ||
Efficiency 85% | ||
Ripple and Noise 100mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series RVP003 | ||
Number of Pins 6 | ||
Package Type DFN-6 (2 x 2 mm) | ||
Length 2mm | ||
Width 2mm | ||
Weight 10.38mg | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 30V | ||
Minimum Input Voltage 6V | ||
- COO (Country of Origin):
- CN
The Recom integrated transformer driver enables efficient micro-power isolated supplies, supporting an input voltage range of 6 to 30V. It facilitates low-power applications with minimal external components while ensuring robust performance.
Utilises full-bridge topology for effective power management
Supports internal and external clock synchronization for flexible operation
Includes built-in protection mechanisms against overcurrent and overtemperature
Ensures high integration with minimal external component requirements
Related links
- Recom SMD 300 mA Output Current
- Recom SMD 500 mA Output Current
- Recom Surface 600 mA Output Current
- Recom SMD 500 mA Output Current
- Recom SMD 1 A Output Current
- Recom Switching Regulator 2V Output Voltage, 300 mA Output Current
- Analog Devices Surface 4 A Output Current
- Recom Switching Regulator 5V dc Output Voltage 36V dc, 500 mA Output Current
