Schneider Electric Anthracite 10A, Repacked
- RS stock no.:
- 866-237
- Mfr. Part No.:
- S540214W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 321,12
(exc. VAT)
R 369,29
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 321.12 |
*price indicative
- RS stock no.:
- 866-237
- Mfr. Part No.:
- S540214W
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | USB | |
| Colour | Anthracite | |
| Current Rating | 10A | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type USB | ||
Colour Anthracite | ||
Current Rating 10A | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- ES
The Schneider Electric Switch is a repacked 2-way mechanism with a fixing frame, designed primarily for light control in various environments, ensuring reliability and durability.
Designed with a matt anthracite finish for aesthetic appeal
Electromechanical technology ensures effective light control
Durable for up to 20,000 on-off cycles at rated voltage
Resistant to a variety of chemical agents, enhancing longevity
1
25
34
59
Related links
- Schneider Electric Anthracite 10A, Repacked
- Schneider Electric 2 Way Anthracite 10A, Repacked
- Schneider Electric Anthracite 10A Ovalis C Series
- Schneider Electric 2 Way White 10A, Repacked
- Schneider Electric French, Repacked
- Schneider Electric 2 Way Anthracite 10A Odace 2011 Series
- Schneider Electric 1 Way Anthracite 10A Ovalis Series
- Schneider Electric 2 Way Anthracite 10A Ovalis C Series
