Schneider Electric White Odace Series, Repacked
- RS stock no.:
- 865-550
- Mfr. Part No.:
- S520523W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 1 580,45
(exc. VAT)
R 1 817,52
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,580.45 |
*price indicative
- RS stock no.:
- 865-550
- Mfr. Part No.:
- S520523W
- Manufacturer:
- Schneider Electric
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | PIR Sensor | |
| Colour | White | |
| Series | Odace | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type PIR Sensor | ||
Colour White | ||
Series Odace | ||
Product Condition Repacked | ||
Exempt
- COO (Country of Origin):
- LV
The Schneider Electric Motion detector is designed for effective presence detection and movement monitoring, suitable for a variety of indoor applications with its Advanced infrared sensor technology.
Supports a detection angle of 160° for extensive coverage
Offers adjustable lux levels between 5 to 500 lx for tailored lighting conditions
Equipped for manual control and automatic load recognition
Handles up to 2200 W for incandescent and 2000 W for halogen lamps
1
27
43
70
Related links
- Schneider Electric 2 Way White 10A Odace Series, Repacked
- Schneider Electric White 10A Odace 2011 Series
- Schneider Electric White 16A, Repacked
- Schneider Electric White Repacked
- Schneider Electric 2 Way White 6A S520 Series, Repacked
- Schneider Electric 2 Way White 10A S520 Series, Repacked
- Schneider Electric 2 Way White 10A Odace 2011 Series
- Schneider Electric White 10A Unica Series
