Lovato Switch Disconnector, GLX Series
- RS stock no.:
- 828-538
- Mfr. Part No.:
- GLX307
- Manufacturer:
- Lovato
Subtotal (1 unit)*
R 5 877,20
(exc. VAT)
R 6 758,78
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 5,877.20 |
*price indicative
- RS stock no.:
- 828-538
- Mfr. Part No.:
- GLX307
- Manufacturer:
- Lovato
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Accessory Type | Switch Disconnector | |
| Product Type | Switch Disconnector | |
| Contact Configuration | 1 NO/1 NC | |
| Width | 14mm | |
| Height | 64.7mm | |
| Depth | 49.7mm | |
| Series | GLX Series | |
| IP Rating | IP20 | |
| For Use With | GLC Series | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Accessory Type Switch Disconnector | ||
Product Type Switch Disconnector | ||
Contact Configuration 1 NO/1 NC | ||
Width 14mm | ||
Height 64.7mm | ||
Depth 49.7mm | ||
Series GLX Series | ||
IP Rating IP20 | ||
For Use With GLC Series | ||
- COO (Country of Origin):
- IT
The Lovato Earth/ground Terminal serves as a critical component within electrical systems, designed to uphold safety by efficiently managing NEUTRAL and earth connections.
Single pole configuration ensures simplicity in installation
Rated for a thermal current of up to 1000A at ≤ 40°C, Ideal for demanding applications
Compliant with IEC/EN 60947-1 and 60947-3 standards, guaranteeing reliability
Rated insulation voltage of 1000V allows for versatile usage in various settings
