Siemens Retrofit Kit, ALPHA-ZS Series

Subtotal (1 unit)*

R 1 157,90

(exc. VAT)

R 1 331,58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,157.90

*price indicative

RS stock no.:
772-855
Mfr. Part No.:
8GS4018-3
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Accessory

Accessory Type

Retrofit Kit

Series

ALPHA-ZS

For Use With

Busbar Support One Field Width

Length

570mm

COO (Country of Origin):
DE
The Siemens Retrofit Kit provides a seamless upgrade path for your existing infrastructure. This precision-engineered set enables cost-effective modernisation by improving functionality while reducing the need for extensive structural changes during the installation process.

Net weight of 242 g

Full EAC certification

Designed for immediate integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy