Siemens Busbar Cover, 8GK9736 Series
- RS stock no.:
- 772-850
- Mfr. Part No.:
- 8GK9736-0KK40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 9 112,81
(exc. VAT)
R 10 479,73
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 9,112.81 |
*price indicative
- RS stock no.:
- 772-850
- Mfr. Part No.:
- 8GK9736-0KK40
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Accessory Type | Busbar Cover | |
| Series | 8GK9736 | |
| For Use With | 8GK9 | |
| Length | 991mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Accessory Type Busbar Cover | ||
Series 8GK9736 | ||
For Use With 8GK9 | ||
Length 991mm | ||
- COO (Country of Origin):
- DE
The Siemens Copper Busbar provides high-conductivity power distribution for industrial switchgear and control cabinets. This robust conductor is engineered to handle significant current loads while maintaining thermal efficiency across your electrical assembly.
High-conductivity material ensures efficient power distribution
Substantial width 30 mm for increased current carrying capacity
Full CE certification for international safety compliance
Related links
- Siemens Busbar Cover, 8GK9736 Series
- Siemens Busbar Cover, 8GK9731 Series
- Siemens Busbar Cover, 8GK9735 Series
- Siemens Copper Alpha ALPHA Busbar
- Siemens SENTRON Busbar Cover 60 mm Pitch
- Siemens Alpha Cover Frame for use with PE Busbar Support, N
- Siemens Mounting Kit, 3NP Series
- Siemens Mounting Bracket, 3KF9 Series
