Siemens Assembly Kit, 8GK4800 Series
- RS stock no.:
- 772-844
- Mfr. Part No.:
- 8GK4800-2KK22
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 4 443,68
(exc. VAT)
R 5 110,23
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,443.68 |
*price indicative
- RS stock no.:
- 772-844
- Mfr. Part No.:
- 8GK4800-2KK22
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Holder | |
| Accessory Type | Assembly Kit | |
| Series | 8GK4800 | |
| For Use With | Bus Mounting Fuse Bases | |
| Length | 500mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Holder | ||
Accessory Type Assembly Kit | ||
Series 8GK4800 | ||
For Use With Bus Mounting Fuse Bases | ||
Length 500mm | ||
- COO (Country of Origin):
- DE
The Siemens 1250 DIN assembly kit fuse is designed to support safe installation and operation within low voltage distribution systems. It enables organized mounting and reliable integration of fuse switch disconnectors in industrial panels.
Provides height of 300 mm
Offers width of 500 mm
Includes CE and EAC certification
