Eaton COUP Drive Coupling
- RS stock no.:
- 244-866
- Mfr. Part No.:
- 1319334 COUP10X10MM
- Manufacturer:
- Eaton
Subtotal (1 unit)*
R 772,39
(exc. VAT)
R 888,25
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 772.39 |
*price indicative
- RS stock no.:
- 244-866
- Mfr. Part No.:
- 1319334 COUP10X10MM
- Manufacturer:
- Eaton
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Drive Coupling | |
| Series | COUP | |
| Colour | Silver | |
| Length | 200mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Drive Coupling | ||
Series COUP | ||
Colour Silver | ||
Length 200mm | ||
Exempt
The Eaton coupling is specifically engineered to enhance connectivity in drive applications, seamlessly facilitating the extension of shafts with a precise 10x10 mm diameter. Designed with performance and durability in mind, the coupling is ideal for both industrial and commercial settings where reliability is paramount. It adeptly connects shafts, ensuring efficient torque transmission and seamless integration within various mechanical systems. The product combines innovative engineering with stringent compliance to quality standards, making it a dependable choice for experts seeking excellence in performance. Its robust construction guarantees a long service life, minimising maintenance needs and maximising operational efficiency.
Optimised for use with shaft extensions, ensuring a tailored fit
Constructed to meet rigorous quality and safety standards
Engineered to deliver exceptional reliability in demanding environments
Corrosion-resistant features provide enhanced durability over time
Compatibility with a wide range of applications makes it versatile
Designed to maintain performance across varying temperature conditions
Lightweight construction promotes easy installation and handling
