Exacompta Assorted Mottled Pressboard Folder
- RS stock no.:
- 727-511
- Mfr. Part No.:
- 58560E
- Manufacturer:
- Exacompta
Subtotal (1 unit)*
R 933,61
(exc. VAT)
R 1 073,65
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 933.61 |
*price indicative
- RS stock no.:
- 727-511
- Mfr. Part No.:
- 58560E
- Manufacturer:
- Exacompta
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Suspension File | No | |
| Product Type | Folder | |
| Colour | Assorted | |
| Material | Mottled Pressboard | |
| Quantity Per Package | 4Per Pack | |
| Standards/Approvals | ISO 9706 | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Suspension File No | ||
Product Type Folder | ||
Colour Assorted | ||
Material Mottled Pressboard | ||
Quantity Per Package 4Per Pack | ||
Standards/Approvals ISO 9706 | ||
Exempt
- COO (Country of Origin):
- FR
The Exacompta Aquarel expanding pockets organiser designed to Streamline your paperwork and enhance your workspace. Made from premium quality 600gsm mottled pressboard, this Durable organiser features a stylish design in on-trend pastel colours. With 12 sections crafted from multi-coloured 210gsm card dividers, it enables easy and efficient organisation for up to 250 sheets of A4 paper. Its elastic strap closure ensures security for your documents, making it an essential tool for students, professionals, and anyone looking to maintain order in their office. Perfectly blending functionality with an appealing aesthetic, the aquarel organiser is Ideal for those who Value both style and practicality.
Crafted from Durable 600gsm mottled pressboard for longevity
Offers 12 spacious compartments for effortless sorting and access
Holds up to 250 sheets of A4 paper, suitable for extensive document needs
Comes with a secure elastic strap closure to keep contents safely contained
Features pastel multi-coloured dividers crafted from 210gsm card for Visual appeal
Made from recycled materials, highlighting commitment to sustainability
100% plastic-free design, promoting an eco-friendly approach
98% recyclable, ensuring ease of disposal and environmental responsibility
Reusable design, contributing to waste reduction and sustainability efforts
Related links
- Exacompta Assorted Mottled Pressboard Folder
- Exacompta Blue Mottled Pressboard Folder
- Exacompta Coral Mottled Pressboard Folder
- Exacompta Mauve Mottled Pressboard Folder
- Exacompta Green Mottled Pressboard Folder
- Exacompta Assorted PP (Polypropylene) Folder
- Exacompta Assorted Plastic Coated Folder
- Exacompta Document Wallet Assorted A4, Mottled Pressboard
