HARTING, Han Modular Surge Protection Connector 24V Maximum Voltage Rating 500 mA Maximum Surge Current Surge Protection

Image representative of range

Subtotal (1 unit)*

R 5 203,76

(exc. VAT)

R 5 984,32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 5,203.76

*price indicative

RS stock no.:
740-672
Mfr. Part No.:
09800030201
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Suppressor Type

Surge Protection

Product Type

Surge Protection Connector

Maximum Voltage

24V

Mount Type

Frame

Maximum Surge Current

500mA

Series

Han Modular

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Depth

34.2mm

Height

14.65mm

Standards/Approvals

UL 94 V-0

Length

54.9mm

Hazardous Area Certification

No

COO (Country of Origin):
DE
The HARTING Han-Smart Surge Protection Module is designed to protect up to four single lines against lightning strikes and overvoltages, ensuring the integrity of digital signals up to 24 VDC. This module is particularly beneficial for applications requiring reliable surge protection in various environments.

Features & Benefits


Surge protection for four single lines enhances system reliability

Protects signals with common reference potential to prevent data loss

Maximum operating temperature of 85 °C ensures performance in high-heat environments

Minimum operating temperature of -40 °C allows use in extreme conditions

Maximum surge current of 0.5 A per line safeguards sensitive equipment

Compliant with IEC 60529, RoHS, and UL 94 V-0 standards for safety

Compact dimensions of 54.9 mm length, 34.2 mm depth, and 14.65 mm height facilitate easy integration

Earthed hinged frame provides effective equipotential bonding

Applications


Used in industrial automation systems for signal protection

Suitable for control panels and switchgear assemblies

Applied in electrical distribution systems to safeguard against surges

Employed in telecommunications and signal transmission environments

Integrated into industrial networking environments for enhanced reliability

What is the maximum voltage this product can handle?


The maximum voltage is 24 V.

Is this product compliant with RoHS and UL standards?


Yes, it complies with RoHS and UL 94 V-0 standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy