Phoenix Contact Surge Protector, 41A, 1000V dc
- RS stock no.:
- 517-625
- Mfr. Part No.:
- 1197141
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
R 3 995,17
(exc. VAT)
R 4 594,45
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,995.17 |
*price indicative
- RS stock no.:
- 517-625
- Mfr. Part No.:
- 1197141
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Device Type | Surge Protector | |
| Maximum Surge Current | 41A | |
| Voltage Protection Rating | 1000V dc | |
| Series | SOL-SC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Protector | ||
Maximum Surge Current 41A | ||
Voltage Protection Rating 1000V dc | ||
Series SOL-SC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact string combiner box (SCB) is designed to enhance the efficiency and safety of photovoltaic systems across various applications, ranging from small rooftop installations to extensive ground-mounted setups. This innovative solution integrates surge protection features to safeguard your solar systems from voltage spikes, ensuring optimal performance. The SCB can connect one up to two strings and effectively loops through the protective equipotential bonding conductor, providing flexibility in system design. Its robust construction and IP65 rating guarantee reliable operation even under challenging environmental conditions, making it an ideal choice for both residential and commercial applications.
Connects multiple strings to optimise energy collection
Features integrated surge protection to enhance system safety
Utilises cable glands for secure and straightforward cable entry
IP65 ingress protection ensures reliable outdoor operation
Constructed from durable polycarbonate material for increased strength
Accommodates a wide range of cable cross sections for versatile connectivity
Designed with optional disconnecting functions for added convenience
Lightweight design facilitates easy installation and handling
Meets EU RoHS and China RoHS compliance for environmental protection
Features integrated surge protection to enhance system safety
Utilises cable glands for secure and straightforward cable entry
IP65 ingress protection ensures reliable outdoor operation
Constructed from durable polycarbonate material for increased strength
Accommodates a wide range of cable cross sections for versatile connectivity
Designed with optional disconnecting functions for added convenience
Lightweight design facilitates easy installation and handling
Meets EU RoHS and China RoHS compliance for environmental protection
Related links
- Phoenix Contact Surge Protector 1000V dc
- Phoenix Contact Surge Protector 1000V dc, Screw Mount Mount
- Phoenix Contact Surge Protector 1000V dc
- Phoenix Contact Surge Protector 1000V dc
- Phoenix Contact Surge Protector Wall Mount Mount
- Phoenix Contact Surge Protector 1000V dc
- Phoenix Contact Surge Protector 1000V dc, Wall Mount Mount
- Phoenix Contact Surge Protector 1000V dc, Wall Mount Mount
