TE Connectivity CRGS 4.7 kΩ, 2010 Thick Film Surface Mount Resistor ±5 % 0.75 W - CRGS2010J4K7

Image representative of range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 bag of 10 units)*

R 23,36

(exc. VAT)

R 26,86

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 230 unit(s), ready to ship from another location

Units
Per unit
Per Bag*
Saving
10 - 90R 2.336R 23.36-
100 - 490R 2.278R 22.782%
500 - 990R 2.21R 22.105%
1000 - 2990R 2.122R 21.229%
3000 +R 2.037R 20.3712%

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 4000)

R 1,704.00

(exc. VAT)

R 1,959.60

(inc. VAT)

RS stock no.:
905-6421
Mfr. Part No.:
CRGS2010J4K7
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

4.7kΩ

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

2010

Tolerance

±5 %

Packaging

Tape & Reel

Power Rating

0.75W

Voltage

200V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

CRGS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

5mm

Termination Style

Solder

Height

2.5mm

Standards/Approvals

RoHS

Width

5mm

COO (Country of Origin):
TH

2010 Format CRGS Series Anti-Surge Thick Film Resistors


TE Connectivity's CRGS series of thick film resistors are lightweight and compact. With the Ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.

Suitable for reflow and wave soldering

Matte Sn finish over Ni

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy