ROHM MCR 2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - MCR10EZPF2001
- RS stock no.:
- 901-3686
- Mfr. Part No.:
- MCR10EZPF2001
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
R 10,10
(exc. VAT)
R 11,60
(inc. VAT)
FREE delivery for orders over R 1,500.00
Last RS stock
- Final 1,000 unit(s), ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | R 0.101 | R 10.10 |
| 500 - 2400 | R 0.098 | R 9.80 |
| 2500 - 4900 | R 0.095 | R 9.50 |
| 5000 - 9900 | R 0.092 | R 9.20 |
| 10000 + | R 0.088 | R 8.80 |
*price indicative
- RS stock no.:
- 901-3686
- Mfr. Part No.:
- MCR10EZPF2001
- Manufacturer:
- ROHM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Surface Mount Resistor | |
| Resistance | 2kΩ | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Power Rating | 0.13W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Series | MCR | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder Pad | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Surface Mount Resistor | ||
Resistance 2kΩ | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Power Rating 0.13W | ||
Temperature Coefficient ±100 ppm/°C | ||
Series MCR | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder Pad | ||
- COO (Country of Origin):
- JP
0805 Format Resistor, ROHM MCR Series
The MCR series of chip resistors from ROHM are constructed from a metal glazed thick film element which ensures high reliability. Suitable applications for these chip resistors range from automotive and industrial to consumer electronics. ROHM MCR resistors have ISO9001 and ISO/TS16949 certification.
Related links
- ROHM MCR 4.7 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - MCR10EZPF4701
- ROHM MCR 47 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - MCR10EZPF4702
- ROHM MCR 1 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - MCR10EZPF1001
- ROHM MCR 1 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - MCR10EZPF1004
- ROHM MCR 2.2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - MCR10EZPF2201
- ROHM MCR 10 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - MCR10EZPF10R0
- ROHM MCR 100 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - MCR10EZPF1000
- ROHM MCR 10 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - MCR10EZPF1002
