Panasonic ERJU 13kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS stock no.:
- 865-4661
- Mfr. Part No.:
- ERJU08F1302V
- Manufacturer:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 865-4661
- Mfr. Part No.:
- ERJU08F1302V
- Manufacturer:
- Panasonic
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 13kΩ | |
| Technology | Thick Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±1% | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | ERJU | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 13kΩ | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±1% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100ppm/°C | ||
Series ERJU | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERJU 13kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- Panasonic ERJU 3.6kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- Panasonic ERJU 110kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- Panasonic ERJU 430kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- Panasonic ERJU 510kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- Panasonic ERJ8RS 120mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- Panasonic ERJ8RQ 560mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- Panasonic ERJ8RQ 3.6Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
