Panasonic ERJ 16kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W

Unavailable
RS will no longer stock this product.
RS stock no.:
865-4295
Mfr. Part No.:
ERJU06F1602V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

16kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy