RS PRO 68 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W
- RS stock no.:
- 804-6344
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
R 425,00
(exc. VAT)
R 490,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 5,000 unit(s) shipping from 13 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | R 0.085 | R 425.00 | - |
| 10000 - 10000 | R 0.083 | R 415.00 | 2% |
| 15000 + | R 0.08 | R 400.00 | 5% |
*price indicative
- RS stock no.:
- 804-6344
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Surface Mount Resistor | |
| Resistance | 68Ω | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Series | RS PRO | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-1, JIS C 5201-1 | |
| Width | 1.25mm | |
| Height | 500μm | |
| Termination Style | Solder Pad | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Surface Mount Resistor | ||
Resistance 68Ω | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Series RS PRO | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-1, JIS C 5201-1 | ||
Width 1.25mm | ||
Height 500μm | ||
Termination Style Solder Pad | ||
Length 2mm | ||
- COO (Country of Origin):
- TW
0805 Format Resistor, RS Series - ( 25Ω → 249.9Ω )
Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.
Resistor Applications include:-
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments
Related links
- RS PRO 68 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W
- RS PRO 160 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W
- RS PRO 249 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W
- RS PRO 75 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W
- RS PRO 249 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W
- RS PRO 562 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W
- RS PRO 75 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W
- RS PRO 8.25 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W
