RS PRO 5.6 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W
- RS stock no.:
- 802-9683
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
R 480,00
(exc. VAT)
R 550,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Last RS stock
- Final 670,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | R 0.096 | R 480.00 |
| 10000 - 10000 | R 0.093 | R 465.00 |
| 15000 + | R 0.091 | R 455.00 |
*price indicative
- RS stock no.:
- 802-9683
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Surface Mount Resistor | |
| Resistance | 5.6kΩ | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Series | RS PRO | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder Pad | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Surface Mount Resistor | ||
Resistance 5.6kΩ | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100 ppm/°C | ||
Series RS PRO | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder Pad | ||
- COO (Country of Origin):
- TW
1206 Format Resistor, RS Series - ( Reels )
Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.
Resistor Applications include:-
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments
Related links
- RS PRO 16 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W
- RS PRO 47.5 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W
- RS PRO 6.81 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W
- RS PRO 20.5 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W
- RS PRO 30 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W
- RS PRO 2.7 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W
- RS PRO 56 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W
- RS PRO 51 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W
