Panasonic ERJP14 6.81kΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.5W
- RS stock no.:
- 763-4461
- Mfr. Part No.:
- ERJP14F6811U
- Manufacturer:
- Panasonic
Image representative of range
Stock information currently inaccessible
- RS stock no.:
- 763-4461
- Mfr. Part No.:
- ERJP14F6811U
- Manufacturer:
- Panasonic
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 6.81kΩ | |
| Technology | Thick Film | |
| Package/Case | 1210 (3225M) | |
| Tolerance | ±1% | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±100ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJP14 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 6.81kΩ | ||
Technology Thick Film | ||
Package/Case 1210 (3225M) | ||
Tolerance ±1% | ||
Power Rating 0.5W | ||
Temperature Coefficient ±100ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJP14 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERJP14 330kΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.5W
- Panasonic ERJP14 1MΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.5W
- Yageo RC1210 3.3kΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.5W
- Panasonic ERJ12Z 1.8Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 0.5W
- Panasonic ERJMP2 15mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W
- Panasonic ERJ12Z 1Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 0.5W
- Panasonic ERJP6W 620kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.5W
- Panasonic ERJP6W 1.2kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.5W
